|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A165K-T2AL-2
Manufacturer Part #:

A165K-T2AL-2

Manufacturer:

Description:
Keylock Switches RND 2 PS RTRN RT KEY IP65 Left release
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Keylock Switches
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Contact Form: DPDT
Switch Function: ON - (ON)
Contact Rating: 5 A
Termination Style: Quick Connect
Key Type: Flat
Number of Positions: 2 Position
IP Rating: IP65
Packaging: Bulk
Series: A165K
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.69
10:
$60.35
25:
$56.44
50:
$53.00

To add to a project, please Log In.

153879077 189371948 133639882