Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-A165-TBA-2
Manufacturer Part #:

A165-TBA-2

Manufacturer:

Description: Pushbutton Switches DPDT ALT ROUND BLACK IP65
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: Alternate
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Mounting Style: Snap In
Illumination: Not Illuminated
IP Rating: IP 65
Termination Style: Solder
Actuator: Round
Series: A16
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.39
  10: $23.63
  25: $22.09
  50: $20.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N5341BRLG
Zener Diodes 6.2V 5W
ON Semiconductor
1: $0.41
026TB32R102B1A1
Potentiometers 1Kohms 20% Round Linear Res.
CTS Electronic Components
1: $6.62
K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
CMF5522M000FKBF
Metal Film Resistors - Through Hole 1/4watt 22Mohm ...
Vishay/Dale
1: $0.80
M85049/38-11W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $7.89
CMF556K8000FKEB
Metal Film Resistors - Through Hole 1/4watt 6.8Koh ...
Vishay/Dale
1: $0.23
CMF552K2000FHEK
Metal Film Resistors - Through Hole 1/4watt 2.2Koh ...
Vishay/Dale
1: $0.74
CMF55150K00FHEK
Metal Film Resistors - Through Hole 1/4watt 150Koh ...
Vishay/Dale
1: $0.74
CMF60100R00FKEB
Metal Film Resistors - Through Hole 1/2watt 100ohm ...
Vishay/Dale
1: $0.25
1N4007-T
Rectifiers Vr/1000V Io/1A T/R
Diodes Inc.
1: $0.13
ECE-A1HKGR22
Aluminum Electrolytic Capacitors - Leaded 0.22UF 5 ...
Panasonic Electronic Components
1: $0.07

173503209 185940140 171030384