|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A165-CTM
Manufacturer Part #:

A165-CTM

Manufacturer:

Description:
Switch Cases / Switch Covers CASE ROUND MOM OP IP65 16mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Switch Cases / Switch Covers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Cases
Type: Chassis
For Use With: Pushbutton Switches, Indicators
Designed for: A16 Series
IP Rating: IP65
Series: A16
Factory Pack Quantity: 1
Part # Aliases: 1181293
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
91 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.33
10:
$5.89
25:
$5.51
50:
$5.17

To add to a project, please Log In.

153879077 189371948 133639882 165583196