Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-A165-AGM-2
Manufacturer Part #:

A165-AGM-2

Manufacturer:

Description: Pushbutton Switches DPDT MOM SQUARE GREN IP65
Silverlight Page 2,691, Mouser Enhanced Catalog
PDF Page 2,691, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: Momentary
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Mounting Style: Snap In
Illumination: Not Illuminated
IP Rating: IP 65
Termination Style: Solder
Actuator: Square
Series: A16
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.85
  10: $19.86
  25: $18.97
  50: $17.88
  100: $16.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
17E-1657-09
D-Sub Backshells 9P METAL 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $5.10
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
1901
Bench Top Power Supplies Switch DC Pwr Supply 1-32 ...
B&K Precision
1: $625.00
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
B3F-3122
Tactile Switches R/A 6X6 3.85mm BTN
Omron Electronics
1: $0.41
G6B-1174P-FD-US-DC24
General Purpose Relays Power PCB Relay SPST-NO 24V ...
Omron Electronics
1: $7.27
G17S0910110EU
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED ...
Amphenol Commercial Products
1: $0.58
SN74HC74DR
Flip Flops Dual
Texas Instruments
1: $0.14
L717-DE09P
D-Sub High Density Connectors 9P PLUG SOLDER CUP F ...
Amphenol Commercial Products
1: $4.25
1897C SL005
Multi-Conductor Cables 18AWG 2C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $50.85
03-06-2023
Pin & Socket Connectors 2 CKT PLUG NATURAL
Molex
1: $0.21
03-06-1023
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex
1: $0.20
17E-1657-15
D-Sub Backshells 15P METAL 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $5.42
1172C SL005
Multi-Conductor Cables 22AWG 2C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $32.12
G17S1510110EU
D-Sub Standard Connectors 15P PLUG S0LDER CUP FIXE ...
Amphenol Commercial Products
1: $0.77
A22-01
Switch Accessories SPST-NC CONTCT BLOCK 22mm GP lo ...
Omron Industrial
1: $7.45
A165S-A2M-1
Rotary Switches KNOB-TYPE SQ 2POS MAINT SPDT Selec ...
Omron Industrial
1: $26.11
R13-512A2-05-BR
Pushbutton Switches 2P SPST OFF-(ON)
Shin Chin
1: $1.82
A165-ARM-2
Pushbutton Switches DPDT MOM SQUARE RED IP65
Omron Industrial
1: $14.26
A4B-8S-2C
Headers & Wire Housings Housing SKT 8 POS 2mm ST
Hirose Connector
1: $1.09

153879077 171030384 173503209 185940140