|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-ZEN-10C1AR-A
Manufacturer Part #:

ZEN-10C1AR-A-V2

Manufacturer:

Description:
Controllers ZEN 100-240AC W/ LCD
Mouser Online Catalog Page 2,029, Mouser Online Catalog
PDF Page 2,029, PDF Catalog Page
ZEN-10C1AR-A-V2 Datasheet ZEN-10C1AR-A-V2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Analog / Digital: Analog
Type: Programmable Relay
Display Type: LCD Display
Operating Supply Voltage: 100 VAC to 240 VAC
Mounting: SMD/SMT, DIN Rail
Size: 90 mm x 70 mm x 56 mm
Features: Memory Back-up using EEPROM or Battery
Output Type: Relay
Series: ZEN
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
70-461-1 Relay Sockets & Hardware 153
SA105E104MAA Multilayer Ceramic Capacitors MLCC - Leaded 26,799
170031-1 Terminals 17,005
SA101C102KAR Multilayer Ceramic Capacitors MLCC - Leaded 8,558
M2BJ-B24 Audio Indicators & Alerts 3
1792249 Pluggable Terminal Blocks 1,524
AD202JY Isolation Amplifiers 443
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$162.77
2:
$149.23
5:
$137.75
10:
$127.91

To add to a project, please Log In.

165583196 189371948 123428518