|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-Y92P-CXC4G
Manufacturer Part #:

Y92P-CXC4G

Manufacturer:

Description:
Counters & Tachometers Replacement Front Gr ey 4 Digit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Product: Counters
Type: Replacement Gray Face Plate
Display Type: 4 Digit
Operating Temperature Range: - 10 C to + 55 C
Brand: Omron Automation and Safety
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000110 Other Development Tools 26
MB2011SS1W01-BA Pushbutton Switches 491
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.37
5:
$5.25
10:
$5.06
25:
$4.89
50:
$4.69

To add to a project, please Log In.

114179602 195611129 189371948 190230012 165583196