|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-MKS1XT-10DC12
Manufacturer Part #:

MKS1XT-10 DC12

Manufacturer:

Description:
General Purpose Relays SPST-NO, Standard DC12
Mouser Online Catalog Page 2,012, Mouser Online Catalog
PDF Page 2,012, PDF Catalog Page
MKS1XT-10 DC12 Datasheet MKS1XT-10 DC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Coil Voltage: 12 V
Contact Form: SPST (1 Form A)
Contact Current Rating: 10 A
Switching Voltage: 220 VDC
Coil Current: 126 mA
Contact Material: Silver Alloy
Packaging: Bulk
Series: MKS-X
Factory Pack Quantity: 20
Part # Aliases: 1781320 MKS1XT-10DC12 MKS1XT1012DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMC6482AIMX/NOPB Operational Amplifiers - Op Amps 3,700
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 928,647
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 427,180
NYS325 Circular DIN Connectors 2,268
SSI-LXR4815GD LED Panel Mount Indicators 449
PTN78020WAZ Non-Isolated DC/DC Converters 51
IP125012-1 Audio Indicators & Alerts 800
BZX84C12LT1G Zener Diodes 50,768
VS-48CTQ060SPBF Schottky Diodes & Rectifiers 204
SR2511F-0112-19R0B-E9-S-W Rotary Switches 528
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.27
25:
$18.20
50:
$16.94
100:
$16.11
200:
$15.61

To add to a project, please Log In.

114897165 151929365 165583196 189371948