|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7ET-NV-B
Manufacturer Part #:

H7ET-NV-B

Manufacturer:

Description:
Timers SELF-PWRD TIMER CNTR
Mouser Online Catalog Page 2,031, Mouser Online Catalog
PDF Page 2,031, PDF Catalog Page
H7ET-NV-B Datasheet H7ET-NV-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Timing Range: 999999.9 h, 3999 d 23.9 h
Display Type: LCD Backlight
Operating Supply Voltage: 4.5 V to 30 V
Packaging: Bulk
Series: H7ET
Factory Pack Quantity: 1
Part # Aliases: 1351578
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-480318-0 Pin & Socket Connectors 42,550
36152 Terminals 27,995
2N3055G Bipolar Transistors - BJT 3,600
36149 Terminals 12,159
D4MC-1000 Limit Switches 1
H7ET-NV1-BH Timers 1
MS3116F10-6P Circular MIL Spec Connector 1,003
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$83.28
5:
$79.01
10:
$77.77
25:
$77.10
50:
$71.97
100:
$66.82

To add to a project, please Log In.

165583196 114179602 189371948 190230012 1956111295-1211-25false