|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7ET-N-B
Manufacturer Part #:

H7ET-N-B

Manufacturer:

Description:
Timers SELF-PWRD TIMER CNTR
Mouser Online Catalog Page 2,031, Mouser Online Catalog
PDF Page 2,031, PDF Catalog Page
H7ET-N-B Datasheet H7ET-N-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Timing Range: 999999.9 h, 3999 d 23.9 h
Display Type: LCD Non-Backlit
Operating Supply Voltage: 100 VAC to 240 VAC
Packaging: Bulk
Series: H7ET
Factory Pack Quantity: 1
Termination Style: Screw
Part # Aliases: 1275761
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1935161 Fixed Terminal Blocks 7,268
DILB18P-223TLF IC & Component Sockets 10,271
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.74
5:
$80.70
10:
$78.13
25:
$72.92
50:
$67.71
100:
$66.39

To add to a project, please Log In.

165583196 190230012 195611129 114179602 1893719485-1211-25false