|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7ER-NV1-BH
Manufacturer Part #:

H7ER-NV1-BH

Manufacturer:

Description:
Counters & Tachometers 7Seg LCD w/Backlight PNP/NPN Input
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Counters
Type: Self Powered Tachometer
Display Type: 5 Digit LCD
Operating Temperature Range: - 10 C to + 55 C
Voltage: 4.5 V to 30 V
Packaging: Bulk
Series: H7ER
Factory Pack Quantity: 1
Part # Aliases: 5397169
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
02981001ZXT Fuse Holder 667
108-0902-001 Test Plugs & Test Jacks 29,115
108-0903-001 Test Plugs & Test Jacks 29,239
3020-01096-0 Digital Panel Meters 37
38770-0104 Barrier Terminal Blocks 793
38770-0106 Barrier Terminal Blocks 1,198
38770-0108 Barrier Terminal Blocks 1,031
0298250.ZXEH Automotive Fuses 356
0299050.ZXNV Automotive Fuses 1,057
0299060.ZXNV Automotive Fuses 887
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$118.52
5:
$112.83
10:
$107.71
25:
$103.02
50:
$98.75

To add to a project, please Log In.

165583196 114179602 190230012 195611129 189371948