Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H7ER-NV1-B
Manufacturer Part #:

H7ER-NV1-B

Manufacturer:

Description: Counters & Tachometers 5-DGT SELF-PWRD TACH
Mouser Online Catalog Page 2,122, Mouser Online Catalog
PDF Page 2,122, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Counters
Type: Self Powered Tachometer
Display Type: 5 digit LCD
Operating Temperature Range: - 10 C to + 55 C
Voltage: 4.5 V to 30 V
Series: H7ER
Factory Pack Quantity: 1
Part # Aliases: 5804383
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $81.44
  5: $79.01
  10: $75.62
  25: $73.50
  50: $68.74
  100: $64.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AD8208WHRMZ
Current Sense Amplifiers High/Temp Voltage Precisi ...
Analog Devices
1: $5.52
MAL202138109E3
Aluminum Electrolytic Capacitors - Leaded 10uF 63V ...
Vishay / BC Components
1: $1.08
LM338T/NOPB
Linear Voltage Regulators 5 AMP ADJUSTABLE REG
Texas Instruments
1: $2.02
3020-01108-0
Digital Panel Meters 100A/100mV DC Shunt
Murata Power Solutions
1: $22.00
TW-E40-1020
PCBs & Breadboards 630 + 200 Tie Points
Twin Industries
1: $7.99
DCA5-20PC-2-DC4-RL-C
Digital Panel Meters 1A/10A/100A/1000A Low-Power R ...
Murata Power Solutions
1: $59.00
SA101E104ZAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.43
PR01000102400JR500
Metal Film Resistors - Through Hole 1watt 240ohms ...
Vishay / BC Components
1: $0.15
3059P-1-502LF
Trimmer Resistors - Through Hole 5Kohms 10% 1-1/4" ...
Bourns
1: $6.80
GBU6A
Bridge Rectifiers 6A Bridge Rectifier
Fairchild Semiconductor
1: $1.04
T322B105K050AT
Tantalum Capacitors - Solid Leaded 50V 1.0uF 10%
Kemet
1: $0.89
Y92F-76
Mounting Hardware COUNTER PNL ADAPTER
Omron Automation and Safety
1: $6.23
TW-MP-20
Jumper Wires 20cm PROTOTYPE WIRES - 10 PCS
Twin Industries
1: $7.90
N1J884
Electrical Enclosures Wallmount wHingeDoor 8x8x4" ...
Hammond Manufacturing
1: $45.07


165583196 114179602 189371948 190230012 1956111295-1211-24false