|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7ER-N
Manufacturer Part #:

H7ER-N

Manufacturer:

Description:
Counters & Tachometers Tachometer LCD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Panel Mount Tachometer
Type: Self-Powered Tachometer
Display Type: 4 Digit
Operating Temperature Range: - 10 C to + 55 C
Frequency Response: 1 kHz
Series: H7ER
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL-W5MC1 Proximity Sensors 29
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.43
10:
$84.34
25:
$83.62
50:
$81.82
100:
$80.93

To add to a project, please Log In.

190230012 114179602 189371948 165583196 1956111295-1211-24false