|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7EC-NV
Manufacturer Part #:

H7EC-NV

Manufacturer:

Description:
Counters & Tachometers Count Totalizer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Counters
Display Type: LCD, 8 Digit, Backlit
Operating Temperature Range: - 10 C to + 55 C
Voltage: 3 V Lithium Battery
Packaging: Bulk
Series: H7EC
Factory Pack Quantity: 1
Part # Aliases: 3262765
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3044076 DIN Rail Terminal Blocks 4,043
3044089 DIN Rail Terminal Blocks 1,279
3045062 DIN Rail Terminal Blocks 304
3045088 DIN Rail Terminal Blocks 1,705
5602100 Mounting Hardware 3
55075-00-02-A Industrial Hall Effect / Magnetic Sensors 461
575703B00000G Heat Sinks 2,049
A203SYCB04 Toggle Switches 546
LP0115CCKW01F Pushbutton Switches 329
3030161 Terminal Block Tools & Accessories 2,879
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$85.93
5:
$83.32
10:
$80.82
25:
$79.54
50:
$65.82

To add to a project, please Log In.

114179602 173878051 189371948 190230012 165583196 1956111295-1211-23false