Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H7EC-NVBH
Manufacturer Part #:

H7EC-NV-BH

Manufacturer:

Description:
Counters & Tachometers SELF-PWRD TOTALIZER
Mouser Online Catalog Page 2,122, Mouser Online Catalog
PDF Page 2,122, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Counters
Display Type: LCD, 8 Digit, Backlit
Operating Temperature Range: - 10 C to + 55 C
Voltage: 24 VDC
Series: H7EC
Factory Pack Quantity: 1
Part # Aliases: 1311781
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 47,727
1590GBK Enclosures, Boxes, & Cases 4,247
G5V-1-DC5 Low Signal Relays - PCB 14,239
16-02-0102 Headers & Wire Housings 132,115
1-104480-5 Headers & Wire Housings 96,173
5-104505-5 Headers & Wire Housings 49,555
60617-1 Pin & Socket Connectors 87,694
534B1103JC Precision Potentiometers 986
INA125P Instrumentation Amplifiers 1,976
G5LE-14-DC12 General Purpose Relays 18,295
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.96
  5: $74.54
  10: $71.19
  25: $65.30
  50: $63.33

To add to a project, please Log In.


This product is also available in:
165583196 173878051 114179602 189371948 190230012 195611129