Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H7EC-N-P
Manufacturer Part #:

H7EC-NP

Manufacturer:

Description:
Counters & Tachometers SELF-PWRD TTLZR PC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Counters
Display Type: LCD, 8 Digit, Backlit
Operating Temperature Range: - 10 C to + 55 C
Voltage: 3 V Lithium Battery
Series: H7EC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.84
  5: $72.42
  10: $67.73
  20: $63.61

To add to a project, please Log In.


114179602 189371948 190230012 1738780515-1211-23false