|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7EC-NFV
Manufacturer Part #:

H7EC-NFV

Manufacturer:

Description:
Counters & Tachometers Count Totalizer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Counters
Type: Self Powered Total Counter
Display Type: 8 Digit LCD
Operating Temperature Range: - 10 C to + 55 C
Voltage: 24 V to 240 V
Packaging: Bulk
Series: H7EC
Factory Pack Quantity: 1
Part # Aliases: 3262789 H7ECNFVQ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$135.73
5:
$121.01
10:
$110.91
25:
$102.38
50:
$95.06

To add to a project, please Log In.

114179602 173878051 189371948 190230012 165583196 1956111295-1211-23false