|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H7EC-NFV-B
Manufacturer Part #:

H7EC-NFV-B

Manufacturer:

Description:
Counters & Tachometers SELF-PWRD TOTALIZER
Mouser Online Catalog Page 2,031, Mouser Online Catalog
PDF Page 2,031, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Counters
Type: Count Totalizer
Display Type: LCD, 8 Digit
Operating Temperature Range: - 10 C to + 55 C
Voltage: 24 V
Series: H7EC
Factory Pack Quantity: 1
Part # Aliases: 1312321
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0273.250H Fuses with Leads (Through Hole) 1,213
H7EC-NV-B Counters & Tachometers 57
SX48BD-G 8-bit Microcontrollers - MCU 1,733
311024-01 AC Power Cords 255
22-23-2101 Headers & Wire Housings 2,995
0273.500H Fuses with Leads (Through Hole) 823
42375-1863 Headers & Wire Housings 3,153
AI-4230-S-C24-R Audio Indicators & Alerts 35
AIUR-06-4R7K Fixed Inductors 782
Y92F-35 Mounting Hardware 13
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $80.02
  5: $76.45
  10: $72.82
  25: $69.14
  50: $64.25

To add to a project, please Log In.


165583196 173878051 195611129 114179602 189371948 1902300125-1211-23false