|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7EC-N
Manufacturer Part #:

H7EC-N

Manufacturer:

Description:
Counters & Tachometers TOTALISER 7 DIGIT MAX SCAN 20Hz
Mouser Online Catalog Page 2,031, Mouser Online Catalog
PDF Page 2,031, PDF Catalog Page
H7EC-N Datasheet H7EC-N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Counters
Display Type: LCD, 8 Digit, Backlit
Operating Temperature Range: - 10 C to + 55 C
Voltage: 3 V Lithium Battery
Packaging: Bulk
Series: H7EC
Part # Aliases: 3262807
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3044076 DIN Rail Terminal Blocks 3,987
3044089 DIN Rail Terminal Blocks 1,279
3045062 DIN Rail Terminal Blocks 32
3045088 DIN Rail Terminal Blocks 1,439
5602100 Mounting Hardware 3
575703B00000G Heat Sinks 2,049
LP0115CCKW01F Pushbutton Switches 329
3030161 Terminal Block Tools & Accessories 2,745
3030187 Terminal Block Tools & Accessories 662
3047028 Terminal Block Tools & Accessories 3,887
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$91.54
5:
$81.77
10:
$75.29
25:
$64.06
50:
$57.99
100:
$53.62

To add to a project, please Log In.

165583196 173878051 189371948 114179602 190230012 1956111295-1211-23false