|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7XAWD1NDA14
Manufacturer Part #:

H7CX-AWD1-N-DC12-24/AC24

Manufacturer:

Description:
Counters & Tachometers CntOut SPST+SPDT 12V 2Stage 6Digit Tchmtr
Mouser Online Catalog Page 2,031, Mouser Online Catalog
PDF Page 2,031, PDF Catalog Page
H7CX-AWD1-N-DC12-24/AC24 Datasheet H7CX-AWD1-N-DC12-24/AC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Product: Panel Mount Tachometer
Type: 1 or 2 State, Total and Preset Counterbatch, Dual/Twin Counter
Brand: Omron Automation and Safety
Accuracy: +/- 0.1 %
Display Type: 6 Digit
Voltage: 12 VDC to 24 VDC, 24 VAC
Frequency Response: 50 Hz
Packaging: Bulk
Series: H7CX-N
Part # Aliases: AC24 DC12-24 H7CX-AWD1-N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$253.29
5:
$243.34
10:
$233.39
25:
$218.91
50:
$214.07

To add to a project, please Log In.

155325482 165583196 114179602 190230012 195611129 189371948