Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H7CXASNAC100240
Manufacturer Part #:

H7CX-AS-N-AC100-240

Manufacturer:

Description: Counters & Tachometers Screw Term.Tr. Out 12VDC PS 6 Digit
Mouser Online Catalog Page 2,122, Mouser Online Catalog
PDF Page 2,122, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Series: H7CX-N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $195.30
  5: $190.71
  10: $188.79
  25: $185.97
  50: $173.16
  100: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L7805CV
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
761-18/003
AC Power Entry Modules AC RECEPT/SNAP/FUSE
Qualtek
1: $6.92
PLT.6SM-M
Cable Ties NYLON 2.8" 12LBS
Panduit
1: $0.07
1N4002G
Rectifiers 100V 1A Standard
ON Semiconductor
1: $0.19
1-215307-2
Headers & Wire Housings 2X12P HV-100 RCPT TE
TE Connectivity / AMP
1: $2.47
09185066324
Headers & Wire Housings 6P IDC MALE STRAIGHT SOLDE ...
HARTING
1: $1.14


This product is also available in:
189371948 190230012 195611129 114179602 165583196