|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7CXADNDC1224
Manufacturer Part #:

H7CX AD-N DC12-24

Manufacturer:

Description:
Counters & Tachometers Screw Term SPDT Out 12VDC PS 6 Digit
Mouser Online Catalog Page 2,031, Mouser Online Catalog
PDF Page 2,031, PDF Catalog Page
H7CX AD-N DC12-24 Datasheet H7CX AD-N DC12-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: Digital Panel Meter
Display Type: 6 Digit LCD
Operating Temperature Range: - 10 C to + 55 C
Voltage: 12 VDC to 24 VDC
Packaging: Bulk
Series: H7CX-N
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM555CN Timers & Support Products 10,416
1778832 Pluggable Terminal Blocks 4,603
1778845 Pluggable Terminal Blocks 1,039
T92P11A22-120 General Purpose Relays 514
MC7805CTG Linear Voltage Regulators 15,945
H5CX-AD-N AC24/DC12-24 Timers 14
CW0055K600JE12 Wirewound Resistors - Through Hole 6,732
1770953 Fixed Terminal Blocks 378
AI-4228-P-SP120-R Audio Indicators & Alerts 32
1770966 Fixed Terminal Blocks 169
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$177.26
5:
$171.93
10:
$170.56
25:
$165.44
50:
$156.44

To add to a project, please Log In.

146571772 165583196 189371948 155325482 114179602 190230012 195611129