Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-H7CXA4NAC100240
Manufacturer Part #:

H7CX-A4-N-AC100-240

Manufacturer:

Description:
Counters & Tachometers ScrwTerm, SPDTout 12VDC PS,4dgt
Mouser Online Catalog Page 2,122, Mouser Online Catalog
PDF Page 2,122, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Product: Panel Mount Tachometer
Type: 1 Stage and Total Preset Counter
Brand: Omron Automation and Safety
Accuracy: +/- 0.1 %
Display Type: 4 Digit
Operating Temperature Range: - 10 C to + 55 C
Voltage: 100 VAC to 240 VAC
Frequency Response: 30 Hz
Series: H7CX-N
Part # Aliases: 1825556
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BA05T LDO Voltage Regulators 714
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $198.85
  5: $194.34
  10: $184.29
  25: $183.09
  50: $169.04
  100: Quote
 

To add to a project, please Log In.


This product is also available in:
146571772 165583196 155325482 189371948 114179602 190230012 195611129