|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7CXA11D1ND14A24
Manufacturer Part #:

H7CX-A11D1-N DC12-24/AC24

Manufacturer:

Description:
Counters & Tachometers 11-pin SPDT 6 Digits 12-24VDC/VAC24
Mouser Online Catalog Page 2,031, Mouser Online Catalog
PDF Page 2,031, PDF Catalog Page
H7CX-A11D1-N DC12-24/AC24 Datasheet H7CX-A11D1-N DC12-24/AC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Product: Panel Mount Tachometer
Type: 1 Stage and Total Preset Counter
Brand: Omron Automation and Safety
Accuracy: +/- 0.1 %
Display Type: 6 Digit
Voltage: 12 VDC to 24 VDC, 24 VAC
Frequency Response: 50 Hz
Packaging: Bulk
Series: H7CX-N
Part # Aliases: 1825585
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P2CF-11 Relay Sockets & Hardware 65
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$218.15
5:
$211.60
10:
$210.87
25:
$204.54
50:
$193.42

To add to a project, please Log In.

146571772 190230012 114179602 165583196 195611129 155325482 189371948