|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H7CXA11NAC100240
Manufacturer Part #:

H7CX-A11-N AC100/240

Manufacturer:

Description:
Counters & Tachometers 11-pin SPDT 6 Digits 100-240VAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Product: Panel Mount Tachometer
Type: 1 Stage and Total Preset Counter
Brand: Omron Automation and Safety
Accuracy: +/- 0.1 %
Display Type: 6 Digit
Operating Temperature Range: - 10 C to + 55 C
Voltage: 100 VAC to 240 VAC
Frequency Response: 30 Hz
Packaging: Bulk
Series: H7CX-N
Part # Aliases: 1825584
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$227.51
5:
$227.35
10:
$210.84
25:
$204.51
50:
$193.40

To add to a project, please Log In.

146571772 114179602 165583196 189371948 190230012 195611129 155325482