|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H5L-A
Manufacturer Part #:

H5L-A

Manufacturer:

Description:
Timers 1/4 DIN WEEKLY
Mouser Online Catalog Page 2,033, Mouser Online Catalog
PDF Page 2,033, PDF Catalog Page
H5L-A Datasheet H5L-A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Digital Timer
Current Rating: 100 mA
Operating Supply Voltage: 100 V to 240 V
Packaging: Bulk
Series: H5L
Factory Pack Quantity: 1
Termination Style: Screw
Part # Aliases: 1505154
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
30692 Terminals 16,127
TAP226K025CCS Tantalum Capacitors - Solid Leaded 728
Y92A-96A Controllers 6
1150 Cable Mounting & Accessories 741
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$291.93
2:
$282.39
5:
$275.03
10:
$268.50
25:
$251.54

To add to a project, please Log In.

165583196 114179602 189371948 190230012 195611129