|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H5CX-L8NAC100240
Manufacturer Part #:

H5CX-L8-N AC100-240

Manufacturer:

Description:
Timers 8-PIN Relay Out Economy Timer
Mouser Online Catalog Page 2,033, Mouser Online Catalog
PDF Page 2,033, PDF Catalog Page
H5CX-L8-N AC100-240 Datasheet H5CX-L8-N AC100-240 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Digital Timer
Timing Range: 0.001 s to 9999 hr
Display Type: 4 Digit LCD Backlight
Current Rating: 100 mA
Operating Supply Voltage: 100 V to 240 V
Packaging: Bulk
Series: H5CX-N
Termination Style: Plug In
Part # Aliases: AC100240 H5CX-L8-N
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4003 Rectifiers 46,059
EEU-FC1V681 Aluminum Electrolytic Capacitors - Leaded 2,875
ICL7107CPLZ LED Display Drivers 1,440
7101K2ZQE Toggle Switches 559
H7EC-NV-B Counters & Tachometers 15
719W-00/04 AC Power Entry Modules 1,173
Y92F-30 Mounting Hardware 83
D4A-1101N Limit Switches 18
BUZ11_NR4941 MOSFET 1,530
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$154.82
5:
$150.18
10:
$145.65
25:
$143.43
50:
$130.52

To add to a project, please Log In.

165583196 114179602 189371948 190230012 195611129 124602644