|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H5CXADNA24D1224
Manufacturer Part #:

H5CX-AD-N AC24/DC12-24

Manufacturer:

Description:
Timers SCREW TERM RLY OUT Multi-Function
Mouser Online Catalog Page 2,033, Mouser Online Catalog
PDF Page 2,033, PDF Catalog Page
H5CX-AD-N AC24/DC12-24 Datasheet H5CX-AD-N AC24/DC12-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Digital Timer
Timing Range: 0.001 s to 9999 hr
Display Type: 4 Digit LCD Backlight
Current Rating: 100 mA
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Series: H5CX-N
Termination Style: Screw
Part # Aliases: 1825563
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H-22-6A Knobs & Dials 337
MC9S12XDT256CAL 16-bit Microcontrollers - MCU 540
H7CX AD-N DC12-24 Counters & Tachometers 7
H5CX-L8D-N DC12-24/AC24 Timers 6
38660-8808 Barrier Terminal Blocks 231
DCA-20PC-5-DC4-GS-C Digital Panel Meters 24
PYC-A1 Relay Sockets & Hardware 2,607
SD103A-TR Schottky Diodes & Rectifiers 33,076
Y92A-48B Controllers 36
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$198.15
5:
$193.71
10:
$189.24
25:
$179.79
50:
$170.32

To add to a project, please Log In.

165583196 114179602 195611129 124602644 190230012 189371948