|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H5CXA1DND1224A24
Manufacturer Part #:

H5CX-A11D-N DC12-24/AC24

Manufacturer:

Description:
Timers 11-PIN RELAY OUT Multi-Fnctn
Mouser Online Catalog Page 2,033, Mouser Online Catalog
PDF Page 2,033, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Digital Timer
Timing Range: 0.001 s to 9999 hr
Display Type: 4 Digit LCD Backlight
Operating Supply Voltage: 12 V to 24 V
Series: H5CX
Termination Style: Plug In
Part # Aliases: DC12-24/AC24 H5CX-A11-DN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P2CF-11-E Relay Sockets & Hardware 37
Y92F-31 Relay Sockets & Hardware 7
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$185.78
5:
$180.20
10:
$174.79
25:
$169.55
50:
$150.91

To add to a project, please Log In.


This product is also available in:
165583196 189371948 190230012 114179602 195611129