|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H5CXA11NAC100240
Manufacturer Part #:

H5CX-A11-N AC100-240

Manufacturer:

Description:
Timers 11-PIN RELAY OUT Multi-Function
Mouser Online Catalog Page 2,033, Mouser Online Catalog
PDF Page 2,033, PDF Catalog Page
H5CX-A11-N AC100-240 Datasheet H5CX-A11-N AC100-240 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Digital Timer
Timing Range: 0.001 s to 9999 hr
Display Type: 4 Digit LCD Backlight
Current Rating: 100 mA
Operating Supply Voltage: 100 V to 240 V
Packaging: Bulk
Series: H5CX
Termination Style: Plug In
Part # Aliases: 1825561 H5CXA11NAC100/240
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P3GA-11 Relay Sockets & Hardware 44
Y92A-48 Controllers 8
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$181.68
5:
$176.59
10:
$173.95
25:
$172.82
50:
$170.32

To add to a project, please Log In.

165583196 190230012 195611129 114179602 189371948