|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H5CXANAC100240
Manufacturer Part #:

H5CX-A-N AC100-240

Manufacturer:

Description:
Timers Scrw Term RELAY OUT Multi-Function
Mouser Online Catalog Page 2,033, Mouser Online Catalog
PDF Page 2,033, PDF Catalog Page
H5CX-A-N AC100-240 Datasheet H5CX-A-N AC100-240 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Digital Timer
Timing Range: 0.001 s to 9999 hr
Display Type: 6 Digit LCD
Current Rating: 100 mA
Operating Supply Voltage: 100 V to 240 V
Series: H5CX-N
Termination Style: Screw
Part # Aliases: 1825559 H5CX-A-N-AC100-240
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0218010.HXP Cartridge Fuses 3,861
ZB4BZ102 Switch Hardware 85
H7EC-NV-B Counters & Tachometers 15
742W-15/04 AC Power Entry Modules 1,261
T0054443699 Soldering Irons 101
8015 PCBs & Breadboards 37
T0054443799 Soldering Irons 319
IP-6130 Enclosures, Boxes, & Cases 1
ZB4BR4 Switch Actuators 1
Real Time Availability
Stock:
47 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$204.68
5:
$198.48
10:
$192.30
25:
$182.68
50:
$173.07

To add to a project, please Log In.

165583196 195611129 114179602 124602644 189371948 190230012