|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3YN-2-DC24
Manufacturer Part #:

H3YN-2-DC24

Manufacturer:

Description:
Timers IND TIMER 24VDC
Mouser Online Catalog Page 2,033, Mouser Online Catalog
PDF Page 2,033, PDF Catalog Page
H3YN-2-DC24 Datasheet H3YN-2-DC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Timing Range: 0.04 s to 3 hr
Display Type: Analog Hand Dial
Operating Supply Voltage: 24 VDC
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Plug In
Part # Aliases: 986811 H3YN-2-24DC H3YN224DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PYF08A-E Relay Sockets & Hardware 1,088
RS-75-24 Switching Power Supplies 354
H3YN-2-AC100-120 Timers 25
PFP-100N Relay Sockets & Hardware 94
PYF08A-N Relay Sockets & Hardware 81
MY2NJ DC24 General Purpose Relays 34
SZX-SMF-14N Relay Sockets & Hardware 76
H3YN-2 AC24 Timers 6
Y92H-3 Relay Sockets & Hardware 81
CU-1933-MB Enclosures, Boxes, & Cases 3
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.85
2:
$61.94
5:
$60.08
10:
$58.29
25:
$56.97
50:
$54.48
100:
$51.98
200:
$50.40

To add to a project, please Log In.

189371948 114179602 190230012 195611129 165583196