|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3DMLAC242302448
Manufacturer Part #:

H3DS-ML AC24-230/DC24-48

Manufacturer:

Description:
Timers 17.5mm DIN Mnt 8 Modes
Mouser Online Catalog Page 2,032, Mouser Online Catalog
PDF Page 2,032, PDF Catalog Page
H3DS-ML AC24-230/DC24-48 Datasheet H3DS-ML AC24-230/DC24-48 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Timing Range: 0.1 s to 120 hr
Operating Supply Voltage: 24 V to 230 V
Packaging: Bulk
Series: H3DS
Factory Pack Quantity: 1
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206043-1 Standard Circular Connector 3,450
206430-1 Standard Circular Connector 5,798
821TD10H-UNI Time Delay & Timing Relays 51
557-1605-203F LED Panel Mount Indicators 328
LRC-LR2512LF-01-1R00-F Current Sense Resistors - SMD 2,324
PS-610 Sealed Lead Acid Battery 435
DRP024V120W1AA DIN Rail Power Supplies 30
H3YN-2-AC100-120 Timers 25
H3DK-M1 AC/DC24-240 Timers 23
Real Time Availability
Stock:
134 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.87
5:
$55.15
10:
$53.51
25:
$52.61
50:
$48.13
100:
$45.64

To add to a project, please Log In.

165583196 189371948 190230012 195611129 114179602