|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3DALAC242302448
Manufacturer Part #:

H3DS-AL AC24-230/DC24-48

Manufacturer:

Description:
Timers 17.5mm DIN Mnt Single Mode
Mouser Online Catalog Page 2,032, Mouser Online Catalog
PDF Page 2,032, PDF Catalog Page
H3DS-AL AC24-230/DC24-48 Datasheet H3DS-AL AC24-230/DC24-48 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Type: Single Function
Timing Range: 0.1 s to 120 hr
Display Type: LED Indicator
Brand: Omron Automation and Safety
Accuracy: +/- 1 %
Operating Temperature Range: - 10 C to + 55 C
Operating Supply Voltage: 24 VAC to 230 VAC, 24 VDC to 48 VDC
Packaging: Bulk
Series: H3DS
Factory Pack Quantity: 1
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EN3C3MX Standard Circular Connector 216
22R103C Fixed Inductors 3,264
1803617 Pluggable Terminal Blocks 2,350
590102B03600G Heat Sinks 4,052
ESW105 Ethernet Modules 44
1052C5 Panel Mount Indicator Lamps 781
TOP254YN AC/DC Converters 880
G12B Switch Bezels / Switch Caps 1,268
PLA10AN2230R4D2B Common Mode Filters / Chokes 2,919
TL082ACP Operational Amplifiers - Op Amps 2,222
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.70
5:
$42.38
10:
$41.22
25:
$40.45
50:
$36.71
100:
$35.06

To add to a project, please Log In.

195611129 165583196 114179602 189371948 190230012