|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3DKS1ACDC24240
Manufacturer Part #:

H3DK-S1 AC/DC24-240

Manufacturer:

Description:
Timers 4 Mode AC/DC 24-240V SPDT 5A
Mouser Online Catalog Page 2,032, Mouser Online Catalog
PDF Page 2,032, PDF Catalog Page
H3DK-S1 AC/DC24-240 Datasheet H3DK-S1 AC/DC24-240 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Analog Timer
Type: Solid State Timers
Timing Range: 0.1 s to 1200 h
Display Type: Dial
Operating Temperature Range: - 20 C to + 85 C
Operating Supply Voltage: 240 V
Packaging: Bulk
Termination Style: Screw
Part # Aliases: H3DK-S1-24-240-VAC/DC H3DK-S1-AC/DC24-240 OIAH3DK-S1-AC/DC24-240 Z3330-ND
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T92P7A22-240 General Purpose Relays 466
AC4300H AC Fans 37
026TB32R102B1A1 Potentiometers 145
DILB14P-223TLF IC & Component Sockets 7,640
3050 BK005 Hook-up Wire 49
3050 RD005 Hook-up Wire 84
OA60AP-22-1WB AC Fans 101
GV2ME10 Circuit Breakers 5
MY4N-AC24(S) General Purpose Relays 130
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.07
5:
$59.10
10:
$56.97
25:
$55.71
50:
$53.79
100:
$51.87

To add to a project, please Log In.

122327866 165583196 114179602 195611129 189371948 190230012