|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3CRA8-AC2448
Manufacturer Part #:

H3CR-A8 AC24-48/DC12-48

Manufacturer:

Description:
Timers ANAOLG SOLID STATE
Mouser Online Catalog Page 2,032, Mouser Online Catalog
PDF Page 2,032, PDF Catalog Page
H3CR-A8 AC24-48/DC12-48 Datasheet H3CR-A8 AC24-48/DC12-48 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Type: Relay Output DPDT
Timing Range: .05 s to 300 h
Display Type: Analog Hand Dial
Brand: Omron Automation and Safety
Accuracy: .2 %
Operating Temperature Range: -10C to 55C
Current Rating: 5 A
Operating Supply Voltage: 48 VDC, 48 VAC
Packaging: Bulk
Series: H3CR
Factory Pack Quantity: 1
Termination Style: Plug In
Part # Aliases: H3CR-A8AC24-48/DC12-48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2060 Headers & Wire Housings 127,202
HDD15-5-A+G Linear Power Supplies 30
HB12-1.7-AG Linear Power Supplies 139
39-00-0039 Headers & Wire Housings 318,428
ULN2003A Darlington Transistors 9,036
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 835
IRFBG30PBF MOSFET 1,773
HCAA60W-A+G Linear Power Supplies 15
Y92F-30 Mounting Hardware 83
P3G-08 Relay Sockets & Hardware 39
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.26
2:
$73.42
5:
$67.51
10:
$65.62
25:
$61.37

To add to a project, please Log In.

165583196 114179602 195611129 189371948 190230012