|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3CRA-AC1
Manufacturer Part #:

H3CR-A-AC100-240/DC100-125

Manufacturer:

Description:
Timers ANALOG SOLID STATE
Mouser Online Catalog Page 2,032, Mouser Online Catalog
PDF Page 2,032, PDF Catalog Page
H3CR-A-AC100-240/DC100-125 Datasheet H3CR-A-AC100-240/DC100-125 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Type: Relay Output DPDT
Timing Range: .05 s to 300 h
Brand: Omron Automation and Safety
Accuracy: .2 %
Operating Temperature Range: -10C to 55C
Current Rating: 5 A
Operating Supply Voltage: 48 VDC, 48 VAC
Packaging: Bulk
Series: H3CR
Factory Pack Quantity: 1
Termination Style: Screw
Part # Aliases: 100-240VAC/100-125VDC 3137958 H3CR-A H3CRA100240VAC100125VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
312003-01 AC Power Cords 683
H3CR-A8-AC100-240/DC100-125 Timers 107
1804917 Pluggable Terminal Blocks 636
27E894 Relay Sockets & Hardware 226
KHAU-17D11-24 General Purpose Relays 181
RT314615 General Purpose Relays 2,366
Y92F-30 Mounting Hardware 83
P2CF-11 Relay Sockets & Hardware 66
P3GA-11 Relay Sockets & Hardware 44
CA713/3 Terminal Block Tools & Accessories 100
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$74.64
2:
$74.17
5:
$72.75
10:
$68.97
25:
$64.71

To add to a project, please Log In.

165583196 189371948 190230012 114179602 195611129