|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3CA-A
Manufacturer Part #:

H3CA-A

Manufacturer:

Description:
Timers DIGITAL SOLID STATE
Mouser Online Catalog Page 2,032, Mouser Online Catalog
PDF Page 2,032, PDF Catalog Page
H3CA-A Datasheet H3CA-A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Timing Range: 0.1 s to 9990 hr
Display Type: LED Backlight
Brand: Omron Automation and Safety
Accuracy: +/- 0.3 %, - 0.05 s
Operating Temperature Range: - 10 C to + 55 C
Current Rating: 3 A
Operating Supply Voltage: 24 V to 240 V
Packaging: Bulk
Series: H3CA
Factory Pack Quantity: 1
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,040
1825-0 Test Plugs & Test Jacks 1,229
1825-2 Test Plugs & Test Jacks 3,017
1-206062-4 Standard Circular Connector 6,056
DMS-20PC-0/5-24RL-C Digital Panel Meters 28
Y92F-30 Mounting Hardware 83
E2A-M12KS04-WP-B1-2M Proximity Sensors 19
P2CF-11 Relay Sockets & Hardware 65
P3GA-11 Relay Sockets & Hardware 44
H3CR-F8-AC100-240/DC100-125 Timers 5
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$141.67
5:
$137.01
10:
$131.16
25:
$122.39
50:
$117.10
100:
$113.72

To add to a project, please Log In.

165583196 195611129 190230012 114179602 189371948