|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-H3CA-8H-AC100
Manufacturer Part #:

H3CA-8H-AC100/110/120

Manufacturer:

Description:
Timers DPDT 100-120VAC 8PIN .1S-9990HRS ON-DELAY
Mouser Online Catalog Page 2,032, Mouser Online Catalog
PDF Page 2,032, PDF Catalog Page
H3CA-8H-AC100/110/120 Datasheet H3CA-8H-AC100/110/120 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Timers
RoHS: RoHS Compliant Details
Timing Range: 0.1 s to 9990 hr
Display Type: LED Backlight
Brand: Omron Automation and Safety
Accuracy: +/- 0.3 %, - 0.05 s
Operating Temperature Range: - 10 C to + 55 C
Current Rating: 3 A
Operating Supply Voltage: 24 V to 240 V
Packaging: Bulk
Series: H3CA
Factory Pack Quantity: 1
Termination Style: Screw
Part # Aliases: 1374155
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H3CA-A Timers 37
P3G-08 Relay Sockets & Hardware 39
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$141.40
5:
$139.67
10:
$133.55
25:
$127.34
50:
$122.21
100:
$113.45

To add to a project, please Log In.

114179602 195611129 190230012 165583196 189371948