|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G7SA-3A1B-DC24
Manufacturer Part #:

G7SA-3A1B-DC24

Manufacturer:

Description:
Safety Relays 24DC 3PST-NO SPST-NC 4 CONTACTS
Mouser Online Catalog Page 2,017, Mouser Online Catalog
PDF Page 2,017, PDF Catalog Page
G7SA-3A1B-DC24 Datasheet G7SA-3A1B-DC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Safety Relays
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Coil Voltage: 24 VDC
Contact Form: 1 Form B (SPST-NC), 3 Form A (3PST-NO)
Contact Rating: 6 A
Coil Resistance: 1.6 kOhms
Packaging: Bulk
Series: G7SA
Factory Pack Quantity: 100
Part # Aliases: 376124 G7SA3A1BOCB24DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G7SA-2A2B-DC24 Safety Relays 169
1201442 Terminal Block Tools & Accessories 2,156
P7SA-10F Relay Sockets & Hardware 84
1N4002 Rectifiers 31,570
2834643 Industrial Relays 37
PNX-91421 Electrical Enclosure Accessories 2
3217 Cable Mounting & Accessories 1,623
3214 Cable Mounting & Accessories 361
3220 Cable Mounting & Accessories 524
Real Time Availability
Stock:
208 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.51
10:
$37.57
25:
$33.49
50:
$31.72
100:
$29.77
250:
$28.00

To add to a project, please Log In.

165583196 177237549 189371948 114897165