|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G3NE-220TL-USDC5
Manufacturer Part #:

G3NE-220TL-US DC5

Manufacturer:

Description:
Solid State Relays - Industrial Mount SOLID STATE RELAY
Mouser Online Catalog Page 1,997, Mouser Online Catalog
PDF Page 1,997, PDF Catalog Page
G3NE-220TL-US DC5 Datasheet G3NE-220TL-US DC5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Control Voltage Range: 5 VDC
Load Current Rating: 20 A
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: Panel
Input to Output Isolation Method: Optocoupler
Package / Case: Hockey Puck
Product: HVAC Relays
Series: G3NE
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Low Profile
Part # Aliases: G3NE220TLUSDC5NC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,772
PIC16F628A-I/P 8-bit Microcontrollers - MCU 5,550
M2011SS1W01 Toggle Switches 3,410
G7L-1A-TUBJ-CB-AC200/240 General Purpose Relays 646
LD29150DT50R LDO Voltage Regulators 7,850
LM7805CT Linear Voltage Regulators 16,445
PIC16F1829-I/P 8-bit Microcontrollers - MCU 1,318
PIC16F1847-I/P 8-bit Microcontrollers - MCU 1,758
PIC16F877A-I/P 8-bit Microcontrollers - MCU 1,679
FN2090B-20-06 Power Line Filters 26
Real Time Availability
Stock:
134 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.61
25:
$17.48
50:
$17.05
100:
$16.17
200:
$15.50

To add to a project, please Log In.

121159121 165583196 146259450 114897165 177237549 189371948