|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G3E-220T-US24
Manufacturer Part #:

G3NE-220T-US-DC24

Manufacturer:

Description:
Solid State Relays - Industrial Mount 24VDC/100-240VAC 20A
Mouser Online Catalog Page 1,997, Mouser Online Catalog
PDF Page 1,997, PDF Catalog Page
G3NE-220T-US-DC24 Datasheet G3NE-220T-US-DC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Control Voltage Range: 24 VDC
Load Voltage Rating: 264 V
Load Current Rating: 20 A
Input Current: 10 mA
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: Panel
Input to Output Isolation Method: Optocoupler
Package / Case: Hockey Puck
Packaging: Bulk
Product: HVAC Relays
Series: G3NE
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Low Profile
Part # Aliases: DC24 G3NE-220T-US
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,764
LM4041DIM3-1.2/NOPB Voltage References 11,655
39-29-9182 Headers & Wire Housings 1,209
LR600240D25 Solid State Relays - PCB Mount 79
RT314110 General Purpose Relays 542
TSC-124D3H,000 General Purpose Relays 1,024
OP999 Photodiodes 1,127
PK-21N30WQ Audio Indicators & Alerts 408
OPV322 Laser Diodes 136
39-01-2180 Headers & Wire Housings 4,707
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.15
25:
$20.12
50:
$18.45
100:
$17.04

To add to a project, please Log In.

121159121 165583196 146259450 177237549 189371948 114897165