|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G3E-210T-US5
Manufacturer Part #:

G3NE-210T-US-DC5

Manufacturer:

Description:
Solid State Relays - Industrial Mount 5VDC/100-240VAC 10A
Mouser Online Catalog Page 1,997, Mouser Online Catalog
PDF Page 1,997, PDF Catalog Page
G3NE-210T-US-DC5 Datasheet G3NE-210T-US-DC5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Control Voltage Range: 5 VDC
Load Voltage Rating: 264 V
Load Current Rating: 10 A
Input Current: 5 mA
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: Panel
Input to Output Isolation Method: Optocoupler
Package / Case: Hockey Puck
Packaging: Bulk
Product: HVAC Relays
Series: G3NE
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Low Profile
Part # Aliases: DC5 G3NE-210T-US
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRM-60-12 AC/DC Power Modules 39
74HC5555N,112 Timers & Support Products 69
C016 20G003 100 12 Circular DIN Connectors 1,652
W28-XQ1A-10 Circuit Breakers 4,984
C016 20H003 100 12 Circular DIN Connectors 1,204
01500274Z Fuse Holder 3,812
03-09-2159 Pin & Socket Connectors 1,602
4986-2 Test Plugs & Test Jacks 26
CF1/4CT52R511J Carbon Film Resistors - Through Hole 15,962
LVR03R1000FB12 Wirewound Resistors - Through Hole 4,520
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.51
25:
$17.73
50:
$16.26
100:
$15.00

To add to a project, please Log In.

121159121 165583196 189371948 114897165 177237549 146259450