|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G3A-225B-DC5
Manufacturer Part #:

G3NA-225B-DC5-24

Manufacturer:

Description:
Solid State Relays - Industrial Mount 5-24VDC/240VAC 25A
Mouser Online Catalog Page 1,997, Mouser Online Catalog
PDF Page 1,997, PDF Catalog Page
G3NA-225B-DC5-24 Datasheet G3NA-225B-DC5-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Control Voltage Range: 5 VDC to 24 VDC
Load Voltage Rating: 264 V
Load Current Rating: 25 A
Input Current: 5 mA
Contact Form: SPST (1 Form A)
Output Type: Triac
Mounting Style: Panel
Input to Output Isolation Method: Optocoupler
Package / Case: Hockey Puck
Packaging: Bulk
Product: HVAC Relays
Series: G3NA
Factory Pack Quantity: 1
Termination Style: Screw
Type: Indicator
Part # Aliases: 24 DC5-24 G3NA-225B G3NA-225B-5 TO VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC10F220T-I/OT 8-bit Microcontrollers - MCU 2,953
PIC16F1823-I/SL 8-bit Microcontrollers - MCU 8,562
ECQ-E4105KF Film Capacitors 11,468
G3NA-210B-DC5-24 Solid State Relays - Industrial Mount 337
C3216X7R2A105K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,283
300668SEZ Modular Connectors / Ethernet Connectors 464
MC78L05ACHX Linear Voltage Regulators 1,103
BTA204S-600D,118 Triacs 3,182
3AC6-D8 Basic / Snap Action Switches 43
Real Time Availability
Stock:
177 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.08
25:
$23.85
50:
$21.71
100:
$21.08
250:
$20.50
500:
$19.65

To add to a project, please Log In.

121159121 165583196 189371948 146259450 114897165 177237549