|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G32A-A20-VDDC524
Manufacturer Part #:

G32A-A20-VD DC5-24

Manufacturer:

Description:
Solid State Relays - Industrial Mount POWR CARTRIDGE W/VDE 20A 524VDC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Control Voltage Range: 19 VAC to 264 VAC
Load Voltage Rating: 24 VDC
Load Current Rating: 20 A
Contact Form: SPST (1 Form A)
Output Type: Triac
Mounting Style: DIN Rail
Input to Output Isolation Method: Optocoupler
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Product: HVAC Relays
Series: G3PA
Factory Pack Quantity: 1
Termination Style: Screw
Type: Indicator
Part # Aliases: G32AA20VDDC524NC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G3PE-215B DC12-24 Solid State Relays - Industrial Mount 25
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.70
25:
$62.40
50:
$57.73
100:
$55.26
200:
$51.58

To add to a project, please Log In.

121159121 146259450 114897165 177237549 165583196 189371948