|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-F3SJA0420P30
Manufacturer Part #:

F3SJ-A0420P30

Manufacturer:

Description:
Safety Light Curtains F3SJ-A0420P30
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Safety Light Curtains
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Series: F3SJ-A
Operating Temperature Range: - 10 C to + 55 C
Ingress Protection: IP 65
Material: Aluminum
Operating Supply Voltage: 24 VDC
Output Type: PNP
Packaging: Bulk
Power Consumption: 1.7 W
Product: Safety Light Curtains
Range: 0.2 m to 9 m
Resolution: 30 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,477.00
5:
$1,424.25

To add to a project, please Log In.

195346910 187003617 187601545 189371948 165583196