Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-F03-16PE-2M
Manufacturer Part #:

F03-16PE-2M

Manufacturer:

Description:
Liquid Level Sensors SENSING BAND 2M
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Output Type: NPN
Description/Function: Liquid leakage sensor amplifier band
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting: Adhesive, Screw
Operating Supply Voltage: 24 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 23,390
P2RF-08-E Relay Sockets & Hardware 2,024
VP2110K1-G MOSFET 25,300
K7L-AT50 Liquid Level Sensors 8
F03-26PES Sensor Hardware & Accessories 14
132147 RF Connectors / Coaxial Connectors 922
2007492-5 I/O Connectors 214
VP3203N8-G MOSFET 3,890
IHLP2525CZER220M11 Fixed Inductors 2,856
IHLP4040DZER101M11 Fixed Inductors 1,212
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.09
  5: $60.71
  10: $58.61
  25: $56.52
  50: $52.62
  100: $52.07
  200: $51.81
  500: Quote

To add to a project, please Log In.

199203020 195346910