|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX672
Manufacturer Part #:

EE-SX672

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON
Mouser Online Catalog Page 2,087, Mouser Online Catalog
PDF Page 2,087, PDF Catalog Page
EE-SX672 Datasheet EE-SX672 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 5 mm
Brand: Omron Automation and Safety
Aperture Width: 0.8 mm
Maximum Collector Current: 100 mA
Mounting Style: Panel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Series: EE-SX67
Packaging: Bulk
Number of Channels: 1
Output Type: Phototransistor
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Part # Aliases: 1501896 EESX672NC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,674
206966-7 Standard Circular Connector 10,415
206044-1 Standard Circular Connector 5,315
206138-8 Standard Circular Connector 4,990
EE-1006 Sensor Hardware & Accessories 210
EE-SX670 Optical Switches, Transmissive, Phototransistor Output 145
EE-SX670A Optical Switches, Transmissive, Phototransistor Output 212
EE-SX671 Optical Switches, Transmissive, Phototransistor Output 35
V-15G2-1C25-K Basic / Snap Action Switches 2,459
EE-SX671-WR 1M Optical Switches, Transmissive, Phototransistor Output 4
Real Time Availability
Stock:
336 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.59
2:
$22.69
5:
$21.06
10:
$19.65
25:
$19.03

To add to a project, please Log In.

121159121 178910314 119440851 146259450 115506145 195346910