|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SPX613
Manufacturer Part #:

EE-SPX613

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output PM LIQUID LEVEL SLOT PMS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Aperture Width: 0.8 mm
Maximum Collector Current: 100 mA
Mounting Style: DIN Rail
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Series: EE-SPX613
Output Type: Phototransistor
Sensing Method: Transmissive, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1803594 Pluggable Terminal Blocks 4,183
RPA-R Wall Mount AC Adapters 9,410
T 3261 001 Circular DIN Connectors 326
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,441,031
XTR115U Sensor Interface 1,713
RPE-N-R Wall Mount AC Adapters 3,295
3269W-1-502LF Trimmer Resistors - SMD 1,291
53942-1 Terminals 10,341
MAX3222IDBR RS-232 Interface IC 2,052
TPS3707-50D Supervisory Circuits 576
Real Time Availability
Stock:
59 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$138.85
2:
$134.68
5:
$130.64
10:
$126.72
25:
$122.92

To add to a project, please Log In.

121159121 178910314 115506145 195346910 146259450