|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E5DCCX2DSM-000
Manufacturer Part #:

E5DCCX2DSM-000

Manufacturer:

Description:
Controllers 2 outputs 24VAC/DC LinearCurrent Output
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,029, Mouser Online Catalog
PDF Page 2,029, PDF Catalog Page
E5DCCX2DSM-000 Datasheet E5DCCX2DSM-000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Analog / Digital: Digital
Type: Temperature Controller
Display Type: Dual 4 Digit Display
Operating Supply Voltage: 24 V
Mounting: DIN Rail
Size: 85 mm x 22.5 mm
Brand: Omron Automation and Safety
Number of Inputs: 0
Number of Outputs: 2
Output Type: Linear Current
Packaging: Bulk
Series: E5DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Y92A-48N Controllers 25
PFP-M Relay Sockets & Hardware 1,297
PFP-100N Relay Sockets & Hardware 62
PFP-50N Relay Sockets & Hardware 86
PFP-S Relay Sockets & Hardware 633
Y92A-48D Controllers 18
E54-CT3 Current Transformers 4
Y92F-45 Controllers 2
E54-CT1 Current Transformers 1
E58-CIFQ2 USB Cables / IEEE 1394 Cables 1
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$321.30
2:
$305.23
5:
$289.17
10:
$273.10
25:
$257.04

To add to a project, please Log In.

189371948 165583196 170404106 123428518