|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E5CSVR1KJWAC1002
Manufacturer Part #:

E5CSV-R1KJ-W-AC100-240

Manufacturer:

Description:
Controllers Relay Output
Mouser Online Catalog Page 2,795, Mouser Online Catalog
PDF Page 2,795, PDF Catalog Page
E5CSV-R1KJ-W-AC100-240 Datasheet E5CSV-R1KJ-W-AC100-240 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Analog / Digital: Digital
Type: Digital Process Controllers
Display Type: 7-Segment
Operating Supply Voltage: 240 V
Mounting: Horizontal
Size: 48 mm x 48 mm x 78 mm
Features: Key protection, direct/reverse operation
Output Type: Relay
Packaging: Bulk
Series: E5CSV
Part # Aliases: E5CSV-R1KJW-AC100-240
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P2RF-08-E Relay Sockets & Hardware 1,635
G2R-2-S-AC120S General Purpose Relays 174
2N3904 Bipolar Transistors - BJT 11,996
2N3906 Bipolar Transistors - BJT 21,723
PTS645SK43SMTR 92 LFS Tactile Switches 2,082
G7J-3A1B-B-W1-AC100/120 General Purpose Relays 29
DS26C31TN/NOPB RS-422 Interface IC 207
280-CR5-250-RC Wirewound Resistors - Through Hole 2,584
2N6027 SCRs 1,075
22-28-4113 Headers & Wire Housings 582
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$216.34
2:
$209.85
5:
$203.55
10:
$201.37
25:
$184.39

To add to a project, please Log In.

165583196 123428518 1893719485-0810-29false